Omron NX Series Safety Controller, 0 Safety Inputs

RS Stock No.: 862-5749Brand: OmronManufacturers Part No.: NX-SL3300
brand-logo

Technical documents

Specifications

Brand

Omron

Series

NX

Number of I/O

0

Number of Safety Inputs

0

Display Type

LED Indicator

Safety Category

EN ISO 13849-2, PLe/Cat.4 EN ISO 13849-1

SIL

SIL 3

Field Bus Communication Type

EtherCAT

Terminal Type

Screw

Dimensions

100 x 30 x 71 mm

Depth

71mm

Length

100mm

Width

30mm

Country of Origin

China

Product details

Omron NX Standalone Safety Controller

The NX series safety control units offer simple and flexible design for high-speed, high-precision motion control and safety control in an integrated engineering environment when used in conjunction with the NJ series machine automation controller and the automation software Sysmac Studio. This functionality contributes to productivity improvements and assurance of safety conforming to international standards and rules.

Integrated safety into machine automation possible by connecting with the NX-series EtherCAT Coupler
The Safety CPU Unit controls up to 128 Safety I/O Units
4 or 8 points per Safety Input Unit, the 4-point Safety Input Unit can be directly connected with OMRON Non-contact Switches and Single beam Sensors
2 or 4 points per Safety Output Unit, the 2-point Safety Output Unit is characterized by large output breaking current of 2.0 A
The Safety Units can be freely allocated in any combination with standard NX I/O
Compliant with IEC61131-3
Safety programs can be standardized and reused efficiently by using POUs for design and operation
EN ISO13849-1 (PLe/Safety Category4), IEC 61508 (SIL3) certified
One connection using Safety over EtherCAT (FSoE) protocol enables flexible configuration by mixing the Safety Units with standard NX I/O
Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07)

Stock information temporarily unavailable.

P.O.A.

Omron NX Series Safety Controller, 0 Safety Inputs

P.O.A.

Omron NX Series Safety Controller, 0 Safety Inputs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

NX

Number of I/O

0

Number of Safety Inputs

0

Display Type

LED Indicator

Safety Category

EN ISO 13849-2, PLe/Cat.4 EN ISO 13849-1

SIL

SIL 3

Field Bus Communication Type

EtherCAT

Terminal Type

Screw

Dimensions

100 x 30 x 71 mm

Depth

71mm

Length

100mm

Width

30mm

Country of Origin

China

Product details

Omron NX Standalone Safety Controller

The NX series safety control units offer simple and flexible design for high-speed, high-precision motion control and safety control in an integrated engineering environment when used in conjunction with the NJ series machine automation controller and the automation software Sysmac Studio. This functionality contributes to productivity improvements and assurance of safety conforming to international standards and rules.

Integrated safety into machine automation possible by connecting with the NX-series EtherCAT Coupler
The Safety CPU Unit controls up to 128 Safety I/O Units
4 or 8 points per Safety Input Unit, the 4-point Safety Input Unit can be directly connected with OMRON Non-contact Switches and Single beam Sensors
2 or 4 points per Safety Output Unit, the 2-point Safety Output Unit is characterized by large output breaking current of 2.0 A
The Safety Units can be freely allocated in any combination with standard NX I/O
Compliant with IEC61131-3
Safety programs can be standardized and reused efficiently by using POUs for design and operation
EN ISO13849-1 (PLe/Safety Category4), IEC 61508 (SIL3) certified
One connection using Safety over EtherCAT (FSoE) protocol enables flexible configuration by mixing the Safety Units with standard NX I/O
Hardware and safety circuits can be configured using the Sysmac Studio (Ver. 1.07)