Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron NXPF Series Power Distribution Module for Use with EtherCAT Coupler Unit, NX Series CPU Unit

RS Stock No.: 136-2807Brand: OmronManufacturers Part No.: NXPF0730
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

Power Distribution Module

Series

NXPF

For Use With

EtherCAT Coupler Unit, NX Series CPU Unit

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

80.1 x 104.5 x 12

Country of Origin

Netherlands

Product details

NX-PF Power Supply Units

Professional range of NX-PF series power supply units from Omron. These additional I/O power supply units feed additional power to the I/O circuits for NX series I/O units. All models are reliable and excellent quality.

Features & Benefits

Units to feed in additional Unit power and I/O power to an NX-series remote I/O terminal.
Screwless clamp terminal block significantly reduces wiring work.
Space-saving 12 mm wide units.
The NX Unit Power Supply Unit allows expansion of the I/O configuration beyond the maximum power supply capacity of the EtherCAT Coupler
The I/O Power Supply Unit is used when the total allowed I/O current per feed terminal is exceeded, or to split I/O power into groups.
The I/O Power Connection Unit can be used as an additional power supply terminal for connected sensors and actuators.
The FG Terminal Expansion Unit can be used as ground terminal for wire shields.
The screwless terminal block is detachable for easy commissioning and maintenance.

Omron NX Series

Stock information temporarily unavailable.

P.O.A.

Omron NXPF Series Power Distribution Module for Use with EtherCAT Coupler Unit, NX Series CPU Unit

P.O.A.

Omron NXPF Series Power Distribution Module for Use with EtherCAT Coupler Unit, NX Series CPU Unit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Accessory Type

Power Distribution Module

Series

NXPF

For Use With

EtherCAT Coupler Unit, NX Series CPU Unit

Output Current

10 A

Maximum Operating Temperature

+55°C

Dimensions

80.1 x 104.5 x 12

Country of Origin

Netherlands

Product details

NX-PF Power Supply Units

Professional range of NX-PF series power supply units from Omron. These additional I/O power supply units feed additional power to the I/O circuits for NX series I/O units. All models are reliable and excellent quality.

Features & Benefits

Units to feed in additional Unit power and I/O power to an NX-series remote I/O terminal.
Screwless clamp terminal block significantly reduces wiring work.
Space-saving 12 mm wide units.
The NX Unit Power Supply Unit allows expansion of the I/O configuration beyond the maximum power supply capacity of the EtherCAT Coupler
The I/O Power Supply Unit is used when the total allowed I/O current per feed terminal is exceeded, or to split I/O power into groups.
The I/O Power Connection Unit can be used as an additional power supply terminal for connected sensors and actuators.
The FG Terminal Expansion Unit can be used as ground terminal for wire shields.
The screwless terminal block is detachable for easy commissioning and maintenance.

Omron NX Series