Technical documents
Specifications
Brand
OmronSeries
0S32C
Beam Resolution
30 mm, 40 mm, 50 mm, 70 mm
Component Type
Scanner
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Maximum Scanning Distance
4m
Maximum Response Time
680 (On to Off) ms, 780 (Off to On) ms
Length
159mm
Height
105mm
Supply Voltage
24 V dc
Features
One Safety Zone, Two Warning Zone, Up to 70 Combinations
Width
133mm
Dimensions
133 x 142.7 x 104.5 mm
Terminal Type
M12 Connector
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSeries
0S32C
Beam Resolution
30 mm, 40 mm, 50 mm, 70 mm
Component Type
Scanner
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Maximum Scanning Distance
4m
Maximum Response Time
680 (On to Off) ms, 780 (Off to On) ms
Length
159mm
Height
105mm
Supply Voltage
24 V dc
Features
One Safety Zone, Two Warning Zone, Up to 70 Combinations
Width
133mm
Dimensions
133 x 142.7 x 104.5 mm
Terminal Type
M12 Connector
Country of Origin
United States