Technical documents
Specifications
Brand
OmronVoltage
300V
For Use With
G2R-1-S
Accessory Type
Socket
Series
G2RS Series
Number of Contacts
5
Mounting Type
DIN Rail, Surface Mount
Country of Origin
Hungary
P.O.A.
Each (In a Pack of 10) (ex VAT)
Omron G2RS Series 5 Pin 300V DIN Rail, Surface Mount Relay Socket, for use with G2R-1-S
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Omron G2RS Series 5 Pin 300V DIN Rail, Surface Mount Relay Socket, for use with G2R-1-S
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronVoltage
300V
For Use With
G2R-1-S
Accessory Type
Socket
Series
G2RS Series
Number of Contacts
5
Mounting Type
DIN Rail, Surface Mount
Country of Origin
Hungary