Technical documents
Specifications
Product details
PLC Output Interface 8-way Quick Connector for G2RV-SL700
The Quick connector allows the coils of 8 relays to be connected in seconds by pushing in behind the screw terminal versions of the G2RV series (-SL700). A range of standard cables are available separately which enable quick connection into the wiring harness, loom or directly to a PLC output card; one end plugs directly into the connector, the other has flying leads which are in addition to the cable length.
Connection of 8 relay coils to reduce wiring time and offer simple and neat cabling within the panel or machine
Sprung loaded connectors ensure a constant force improving connection quality, reducing possible hot spots
If using transistor outputs from a PLC no additional power is required
Suitable for the SL700 screw terminal types
A choice of cable lengths with flying leads available separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
PLC Output Interface 8-way Quick Connector for G2RV-SL700
The Quick connector allows the coils of 8 relays to be connected in seconds by pushing in behind the screw terminal versions of the G2RV series (-SL700). A range of standard cables are available separately which enable quick connection into the wiring harness, loom or directly to a PLC output card; one end plugs directly into the connector, the other has flying leads which are in addition to the cable length.
Connection of 8 relay coils to reduce wiring time and offer simple and neat cabling within the panel or machine
Sprung loaded connectors ensure a constant force improving connection quality, reducing possible hot spots
If using transistor outputs from a PLC no additional power is required
Suitable for the SL700 screw terminal types
A choice of cable lengths with flying leads available separately