Omron G7S 14 Pin 24V dc DIN Rail Relay Socket, for use with G7S Series
RS Stock No.: 548-004Brand: OmronManufacturers Part No.: P7S-14F-END DC24Distrelec Article No.: 30069501

Technical documents
Specifications
Brand
OmronVoltage
24V dc
For Use With
G7S Series
Accessory Type
Socket
Series
G7S
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30069501
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron G7S 14 Pin 24V dc DIN Rail Relay Socket, for use with G7S Series
1
P.O.A.
Omron G7S 14 Pin 24V dc DIN Rail Relay Socket, for use with G7S Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronVoltage
24V dc
For Use With
G7S Series
Accessory Type
Socket
Series
G7S
Number of Contacts
14
Current Rating
10A
Mounting Type
DIN Rail
Distrelec Product Id
30069501
Country of Origin
Japan