Omron MKS 250V ac DIN Rail Relay Socket, for use with H3CR Solid State Timer

RS Stock No.: 827-8399Brand: OmronManufacturers Part No.: PF085A(N)
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Omron

Voltage

250V ac

For Use With

H3CR Solid State Timer

Accessory Type

Socket

Series

MKS

Current Rating

10A

Mounting Type

DIN Rail

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C

Stock information temporarily unavailable.

P.O.A.

Omron MKS 250V ac DIN Rail Relay Socket, for use with H3CR Solid State Timer

P.O.A.

Omron MKS 250V ac DIN Rail Relay Socket, for use with H3CR Solid State Timer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Voltage

250V ac

For Use With

H3CR Solid State Timer

Accessory Type

Socket

Series

MKS

Current Rating

10A

Mounting Type

DIN Rail

Product details

8 Pin DPDT Ratchet Relay

2 pole plug-in relay, each contact in the contact mechanism performs alternate make-break operation at each pulse input and is thus ideal for alternate operation or transfer/switching operation of a motor.

Contact Rating 5A@ 220 V ac/ 24 V dc
Unique ratchet mechanism assures positive alternate transfer/switching operation
Minimum pulse application = 100 ms
Quick response speed allows continuous use of the relay
Dielectric strength of 2000 V ac
Low power consumption (a.c. approx. 6.4 VA, d.c. approx. 3.9 W)
Electrical Life: 5 x 105 steps (min)
Mechanical Life: 5 x 106 steps (min)
Max Switch Power: 1100 VA, 250 V ac; 120 W, 250 V dc
Operating temperature range -10 to +55°C