Omron PS-31 Series Electrode Electrode, Chassis Mount, Phenol Resin, Stainless Steel Body
RS Stock No.: 354-290Brand: OmronManufacturers Part No.: PS-31 SUS304 1000M/MDistrelec Article No.: 13755035

Technical documents
Specifications
Brand
OmronDevice Type
Electrode
Mounting Type
Chassis Mount
Body Material
Phenol Resin, Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Series
PS-31
Distrelec Product Id
13755035
Country of Origin
Japan
Product details
Conductive Level Probes
Stock information temporarily unavailable.
P.O.A.
Omron PS-31 Series Electrode Electrode, Chassis Mount, Phenol Resin, Stainless Steel Body
1
P.O.A.
Omron PS-31 Series Electrode Electrode, Chassis Mount, Phenol Resin, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronDevice Type
Electrode
Mounting Type
Chassis Mount
Body Material
Phenol Resin, Stainless Steel
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Series
PS-31
Distrelec Product Id
13755035
Country of Origin
Japan
Product details