Technical documents
Specifications
Brand
OmronVoltage
250V ac
For Use With
LY Series Relay
Accessory Type
Socket
Series
PT
Series
MKS
Current Rating
15A
Mounting Type
PCB Mount
Number of Contacts
14
Termination Type
PCB Pin
Distrelec Product Id
30162923
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronVoltage
250V ac
For Use With
LY Series Relay
Accessory Type
Socket
Series
PT
Series
MKS
Current Rating
15A
Mounting Type
PCB Mount
Number of Contacts
14
Termination Type
PCB Pin
Distrelec Product Id
30162923
Product details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Approvals
VDE, UL, CSA, TUV