Omron Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.9 A, Q2V Series

RS Stock No.: 194-3164Brand: OmronManufacturers Part No.: Q2V-A4005-AAA
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.9 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Width

199mm

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

108mm

Interface

Bluetooth, Ethernet

Country of Origin

United Kingdom

P.O.A.

Omron Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.9 A, Q2V Series

P.O.A.

Omron Inverter Drive, 2.2 kW, 3 Phase, 400 V ac, 5.9 A, Q2V Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Power Rating

2.2 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.9 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Width

199mm

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

108mm

Interface

Bluetooth, Ethernet

Country of Origin

United Kingdom