Technical documents
Specifications
Brand
OmronMaximum Voltage Rating
250 V ac
Number of Phases
1
Length
40mm
Depth
220mm
Dimensions
40 x 35 x 220mm
Country of Origin
Thailand
Product details
1S Servo RFI Filters
Professional range of 1S series RFI filters from Omron. These Filters are applicable for all 1S series servo drives.
Omron Servo Motors & Drives
Stock information temporarily unavailable.
P.O.A.
Omron 250 V ac RFI Filter, Single Phase
1
P.O.A.
Omron 250 V ac RFI Filter, Single Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronMaximum Voltage Rating
250 V ac
Number of Phases
1
Length
40mm
Depth
220mm
Dimensions
40 x 35 x 220mm
Country of Origin
Thailand
Product details
1S Servo RFI Filters
Professional range of 1S series RFI filters from Omron. These Filters are applicable for all 1S series servo drives.