Technical documents
Specifications
Brand
OmronPhase
1
Control Function
Motion
Supply Voltage
200 → 240 V
Current Rating
2.4 A
Voltage Rating
250 V
Power Rating
0.2 kW
Stock information temporarily unavailable.
P.O.A.
Omron 0.2 kW Servo Drive, 200 → 240 V, 1 Phase, 2.4 A, Motion Function, 250 V
1
P.O.A.
Omron 0.2 kW Servo Drive, 200 → 240 V, 1 Phase, 2.4 A, Motion Function, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronPhase
1
Control Function
Motion
Supply Voltage
200 → 240 V
Current Rating
2.4 A
Voltage Rating
250 V
Power Rating
0.2 kW