Omron 1S Servo Motor, 3 kW, 3 Phase, 400 V

RS Stock No.: 214-7399Brand: OmronManufacturers Part No.: R88M-1M3K020C-S2
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Omron

Power Rating

3 kW

Supply Voltage

400 V

Phase

3

Series

1S

Stock information temporarily unavailable.

P.O.A.

Omron 1S Servo Motor, 3 kW, 3 Phase, 400 V

P.O.A.

Omron 1S Servo Motor, 3 kW, 3 Phase, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

3 kW

Supply Voltage

400 V

Phase

3

Series

1S