Omron G Series Servo Motor, 400 W, 1 Phase, 230 V

RS Stock No.: 214-7417Brand: OmronManufacturers Part No.: R88M-G40030H-BS2Distrelec Article No.: 30229287
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Omron

Power Rating

400 W

Supply Voltage

230 V

Phase

1

Series

G Series

Distrelec Product Id

30229287

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron G Series Servo Motor, 400 W, 1 Phase, 230 V

P.O.A.

Omron G Series Servo Motor, 400 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power Rating

400 W

Supply Voltage

230 V

Phase

1

Series

G Series

Distrelec Product Id

30229287

You may be interested in