Omron 200 V 400 W Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque, 14mm Shaft Diameter

RS Stock No.: 124-1297Brand: OmronManufacturers Part No.: R88M-G40030H-S2
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

1.3 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

400 W

Shaft Diameter

14mm

Length

60mm

Width

60mm

Depth

128.5mm

Current Rating

2.6 A

Series

SMARTSTEP2

Standards Met

CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189

Country of Origin

China

Product details

SmartStep 2 - G Series

Professional range of G series servo motors from Omron. This wide range of compact servo motors are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system

Peak torque 300% for 3 secs
Servo motors supported by SmartStep 2, G-Series and Accurax G5 servo drives
IP65 Rating
No motor settings required

Omron Servo Motors & Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 200 V 400 W Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque, 14mm Shaft Diameter

P.O.A.

Omron 200 V 400 W Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque, 14mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

1.3 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

400 W

Shaft Diameter

14mm

Length

60mm

Width

60mm

Depth

128.5mm

Current Rating

2.6 A

Series

SMARTSTEP2

Standards Met

CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189

Country of Origin

China

Product details

SmartStep 2 - G Series

Professional range of G series servo motors from Omron. This wide range of compact servo motors are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system

Peak torque 300% for 3 secs
Servo motors supported by SmartStep 2, G-Series and Accurax G5 servo drives
IP65 Rating
No motor settings required

Omron Servo Motors & Drives

You may be interested in