Omron 200 V 750 W Servo Motor, 3000 rpm, 2.4 Nm Max Output Torque

RS Stock No.: 215-7601Brand: OmronManufacturers Part No.: R88M-G75030H-S2Distrelec Article No.: 30018018
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

2.4 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

750 W

Stock information temporarily unavailable.

P.O.A.

Omron 200 V 750 W Servo Motor, 3000 rpm, 2.4 Nm Max Output Torque

P.O.A.

Omron 200 V 750 W Servo Motor, 3000 rpm, 2.4 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

2.4 Nm

Supply Voltage

200 V

Output Speed

3000 rpm

Power Rating

750 W