Omron Accurax G5 Servo Motor, 200 W, 1 Phase, 230 V

RS Stock No.: 215-8308Brand: OmronManufacturers Part No.: R88M-K20030H-S2Distrelec Article No.: 30228762
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Omron

Power Rating

200 W

Supply Voltage

230 V

Phase

1

Series

Accurax G5

Stock information temporarily unavailable.

P.O.A.

Omron Accurax G5 Servo Motor, 200 W, 1 Phase, 230 V

P.O.A.

Omron Accurax G5 Servo Motor, 200 W, 1 Phase, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

200 W

Supply Voltage

230 V

Phase

1

Series

Accurax G5