Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19mm Shaft Diameter

RS Stock No.: 270-1716Brand: OmronManufacturers Part No.: R88M1AM75030TBS2
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

8.4 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

750 W

Stall Torque

2.39Nm

Shaft Diameter

19mm

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19mm Shaft Diameter

P.O.A.

Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output Torque, 19mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

8.4 Nm

Supply Voltage

230 V ac

Output Speed

3000 rpm

Power Rating

750 W

Stall Torque

2.39Nm

Shaft Diameter

19mm

Country of Origin

Philippines