Omron 400 V 2 kW Servo Motor, 3000 rpm, 6.37 Nm Max Output Torque

RS Stock No.: 215-7624Brand: OmronManufacturers Part No.: R88MK2K030CS2
brand-logo
View all in Servo Motors

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

6.37 Nm

Supply Voltage

400 V

Output Speed

3000 rpm

Power Rating

2 kW

Stock information temporarily unavailable.

P.O.A.

Omron 400 V 2 kW Servo Motor, 3000 rpm, 6.37 Nm Max Output Torque

P.O.A.

Omron 400 V 2 kW Servo Motor, 3000 rpm, 6.37 Nm Max Output Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Maximum Output Torque

6.37 Nm

Supply Voltage

400 V

Output Speed

3000 rpm

Power Rating

2 kW