Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Voltage
12V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
7.5W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
64%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 12V dc, 600mA Output, 7.5W
1
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 12V dc, 600mA Output, 7.5W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Voltage
12V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
7.5W
Number of Outputs
1
Width
37.5mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
64%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
You may be interested in