Omron Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 15W

RS Stock No.: 156-1966Brand: OmronManufacturers Part No.: S82K-01505
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Output Current

2.5A

Power Rating

15W

Number of Outputs

1

Width

45mm

Depth

79.6mm

Minimum Temperature

-10°C

Efficiency

66%

Ripple And Noise

±2%

MTBF

135000h

Mounting Type

DIN Rail

Load Regulation

±1.5%

Maximum Temperature

+60°C

Product details

3W to 100W S82K Series

Compact lightweight design
Easy installation onto 35mm DIN-rail
Panel mounting facilities also provided
EMC class B
Fully regulated output
Overload protection
Low output ripple
Adjustable output voltage (±10%)
DC output LED indicator
Under-voltage detection and LED indicator
Alarm output on 100W unit
Rapid connection-screw terminals
Safety finger protection terminal covers
Safety ground terminal

Approvals

VDE; UL Recognised; CSA Certified

Standards

EN60950

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 15W

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 15W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Output Current

2.5A

Power Rating

15W

Number of Outputs

1

Width

45mm

Depth

79.6mm

Minimum Temperature

-10°C

Efficiency

66%

Ripple And Noise

±2%

MTBF

135000h

Mounting Type

DIN Rail

Load Regulation

±1.5%

Maximum Temperature

+60°C

Product details

3W to 100W S82K Series

Compact lightweight design
Easy installation onto 35mm DIN-rail
Panel mounting facilities also provided
EMC class B
Fully regulated output
Overload protection
Low output ripple
Adjustable output voltage (±10%)
DC output LED indicator
Under-voltage detection and LED indicator
Alarm output on 100W unit
Rapid connection-screw terminals
Safety finger protection terminal covers
Safety ground terminal

Approvals

VDE; UL Recognised; CSA Certified

Standards

EN60950