Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Voltage
24V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
15W
Number of Outputs
1
Width
45mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
66%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
Ripple And Noise
±2%
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Voltage
24V dc
Output Current
600mA
Input Voltage
230V ac
Power Rating
15W
Number of Outputs
1
Width
45mm
Depth
79.6mm
Mounting Type
DIN Rail
Minimum Temperature
-10°C
Efficiency
66%
MTBF
135000h
Load Regulation
±1.5%
Maximum Temperature
+60°C
Ripple And Noise
±2%