Technical documents
Specifications
Brand
OmronSeries
S82S
Type
Switched Mode
Number of Outputs
1
Output Voltage
5V dc
Output Current
1.5A
Power Rating
7.5W
Dimensions
65 x 37.5 x 75mm
Depth
75mm
Width
37.5mm
Minimum Temperature
-10°C
Efficiency
60 → 73%
Load Regulation
±1.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+60°C
Product details
7.5W Switch Mode DC to DC S82S Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSeries
S82S
Type
Switched Mode
Number of Outputs
1
Output Voltage
5V dc
Output Current
1.5A
Power Rating
7.5W
Dimensions
65 x 37.5 x 75mm
Depth
75mm
Width
37.5mm
Minimum Temperature
-10°C
Efficiency
60 → 73%
Load Regulation
±1.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+60°C
Product details