Omron DIN Rail Uninterruptible Power Supply (240W)

RS Stock No.: 111-3548Brand: OmronManufacturers Part No.: S8BA-24D24D240LF
brand-logo

Technical documents

Specifications

Brand

Omron

Power Rating

240W

Output Voltage

24V dc

Mounting Type

DIN Rail

Width

148mm

Depth

100mm

Country of Origin

Japan

Product details

Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series

An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning. By introducing a UPS, you can solve problems with power supply that are likely to occur in manufacturing sites such as "voltage drop" and "power failure”. This UPS adopts a lithium-ion battery and DIN Rails can be attached to it.

Features and Benefits

• DC to DC Power supply
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling

S8BA-24D24D120LF
24 V dc input and output, 5A output current, 120 W

S8BA-24D24D240LF, Stock Number 1113548
24 V dc input and output, 10A output current, 240 W

S8BA-24D24D360LF, Stock Number 1113549
24 V dc input and output, 15A output current, 360 W

S8BA-24D24D480LF, Stock Number 1113550
24 V dc input and output, 20A output current, 480 W (400 W use as a UL compliant type)

Safety and Storage.

Vibration resistance
JIS C 60068-2-6 compliant. 5 to 8.4 Hz amplitude: 3.5 mm, 8.4 to 150
Hz acceleration rate: 9.8 m/s2 3 directions for 100 minutes

Shock resistance JIS C 60068-2-27 compliant. 147 m/s2, 3 times in 3
directions
Storage temperature -20°C to +55°C. (90% no condensation)
Operating temperature 0°C to +55°C. (90% no condensation)

Product Application Information

Compact UPS are best suited for the prevention of voltage drop/power failures in industrial-purpose computers (IPC)/controllers.

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Uninterruptible Power Supply (240W)

P.O.A.

Omron DIN Rail Uninterruptible Power Supply (240W)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

240W

Output Voltage

24V dc

Mounting Type

DIN Rail

Width

148mm

Depth

100mm

Country of Origin

Japan

Product details

Uninterruptible DIN Rail Power Supply DC-DC, S8BA Series

An uninterruptible power supply from Omron, designed for the protection of devices or systems from problems caused by power failure or lightning. By introducing a UPS, you can solve problems with power supply that are likely to occur in manufacturing sites such as "voltage drop" and "power failure”. This UPS adopts a lithium-ion battery and DIN Rails can be attached to it.

Features and Benefits

• DC to DC Power supply
• Small, space saving
• Lightweight
• UPS (uninterruptible power supply)
• Counters momentary power loss and failures (IPC and controllers)
• Overload protection
• Space saving
• Easy to install
• Easy wiring
• Plug / Push in terminal block
• Integrated battery
• Lithium-ion batteries, 10 year life, replaceable
• USB, RS-232C, I/O ports
• 3 Connection methods
• Natural air cooling

S8BA-24D24D120LF
24 V dc input and output, 5A output current, 120 W

S8BA-24D24D240LF, Stock Number 1113548
24 V dc input and output, 10A output current, 240 W

S8BA-24D24D360LF, Stock Number 1113549
24 V dc input and output, 15A output current, 360 W

S8BA-24D24D480LF, Stock Number 1113550
24 V dc input and output, 20A output current, 480 W (400 W use as a UL compliant type)

Safety and Storage.

Vibration resistance
JIS C 60068-2-6 compliant. 5 to 8.4 Hz amplitude: 3.5 mm, 8.4 to 150
Hz acceleration rate: 9.8 m/s2 3 directions for 100 minutes

Shock resistance JIS C 60068-2-27 compliant. 147 m/s2, 3 times in 3
directions
Storage temperature -20°C to +55°C. (90% no condensation)
Operating temperature 0°C to +55°C. (90% no condensation)

Product Application Information

Compact UPS are best suited for the prevention of voltage drop/power failures in industrial-purpose computers (IPC)/controllers.