Technical documents
Specifications
Brand
OmronSeries
S8FS-G
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4.3A
Dimensions
137 x 105.2 x 37.2mm
Height
37mm
Depth
105mm
Width
137mm
Load Regulation
1%
Maximum Temperature
+70°C
Standards Met
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Minimum Temperature
-20°C
Model
S8FS-G
Efficiency
86%
Mounting Type
DIN Rail Mount
MTBF
135000h
Ripple And Noise
40mV Pk-Pk
Output Voltage Adjustment Range
-10 → +15%
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronSeries
S8FS-G
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
4.3A
Dimensions
137 x 105.2 x 37.2mm
Height
37mm
Depth
105mm
Width
137mm
Load Regulation
1%
Maximum Temperature
+70°C
Standards Met
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Minimum Temperature
-20°C
Model
S8FS-G
Efficiency
86%
Mounting Type
DIN Rail Mount
MTBF
135000h
Ripple And Noise
40mV Pk-Pk
Output Voltage Adjustment Range
-10 → +15%
Country of Origin
China
