Omron Switching Power Supply, S8FS-C05024J, 24V dc, 2.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
RS Stock No.: 215-4139Brand: OmronManufacturers Part No.: S8FSC05024JDistrelec Article No.: 30132899

Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
2.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C
Distrelec Product Id
30132899
Stock information temporarily unavailable.
P.O.A.
Omron Switching Power Supply, S8FS-C05024J, 24V dc, 2.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
1
P.O.A.
Omron Switching Power Supply, S8FS-C05024J, 24V dc, 2.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
2.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
100 → 240V ac
Series
S8FS-C
Distrelec Product Id
30132899