Technical documents
Specifications
Brand
OmronSeries
S8TS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Dimensions
120 x 48 x 128.1mm
Depth
120mm
Height
120mm
Width
48mm
Minimum Temperature
0°C
Efficiency
73%
MTBF
250000h
Load Regulation
±2%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+40°C
Country of Origin
China
Product details
25W to 60W S8TS Series
Range Features:
Modular units which can be connected together (4 units max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Approvals
UL Recognised; UL Recognised for Canada
Standards
EN60950, UL1950, CSA22.2-14-950.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3 - 4 | P.O.A. |
5+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSeries
S8TS
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
5V dc
Output Current
5A
Power Rating
25W
Dimensions
120 x 48 x 128.1mm
Depth
120mm
Height
120mm
Width
48mm
Minimum Temperature
0°C
Efficiency
73%
MTBF
250000h
Load Regulation
±2%
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Maximum Temperature
+40°C
Country of Origin
China
Product details
25W to 60W S8TS Series
Range Features:
Modular units which can be connected together (4 units max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator
Approvals
UL Recognised; UL Recognised for Canada
Standards
EN60950, UL1950, CSA22.2-14-950.