Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

RS Stock No.: 408-4923Brand: OmronManufacturers Part No.: S8TS-06024-E1
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8TS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Dimensions

120 x 48 x 128.1mm

Width

48mm

Height

120mm

Depth

120mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Minimum Temperature

0°C

Efficiency

80%

Load Regulation

±2%

MTBF

250000h

Product details

25W to 60W S8TS Series

Range Features:

Modular units which can be connected together (4 unit’s max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator

Approvals

UL Recognised; UL Recognised for Canada

Standards

EN60950, UL1950, CSA22.2-14-950.

P.O.A.

Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

P.O.A.

Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

Omron

Series

S8TS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Dimensions

120 x 48 x 128.1mm

Width

48mm

Height

120mm

Depth

120mm

Maximum Temperature

+40°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Minimum Temperature

0°C

Efficiency

80%

Load Regulation

±2%

MTBF

250000h

Product details

25W to 60W S8TS Series

Range Features:

Modular units which can be connected together (4 unit’s max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator

Approvals

UL Recognised; UL Recognised for Canada

Standards

EN60950, UL1950, CSA22.2-14-950.