Technical documents
Specifications
Brand
OmronSeries
S8TS
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Country of Origin
China
You may be interested in
P.O.A.
Omron S8TS DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
1
P.O.A.
Omron S8TS DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
OmronSeries
S8TS
Type
Power Supply
AC or DC Input Voltage
ac
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Country of Origin
China
You may be interested in
