Omron Switching Power Supply, S8VK-G03005, 5V dc, 5A, 30W, 1 Output, 100 → 240 V ac, 90 → 350 V dc Input

RS Stock No.: 181-3794Brand: OmronManufacturers Part No.: S8VK-G03005
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Omron

Output Voltage

5V dc

Output Current

5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 90 → 350 V dc

Mounting Type

DIN Rail Mount

Length

32mm

Width

90mm

Depth

90mm

Efficiency

79%

Series

S8VK-G

Minimum Temperature

-40°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Switching Power Supply, S8VK-G03005, 5V dc, 5A, 30W, 1 Output, 100 → 240 V ac, 90 → 350 V dc Input

P.O.A.

Omron Switching Power Supply, S8VK-G03005, 5V dc, 5A, 30W, 1 Output, 100 → 240 V ac, 90 → 350 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Voltage

5V dc

Output Current

5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 240 V ac, 90 → 350 V dc

Mounting Type

DIN Rail Mount

Length

32mm

Width

90mm

Depth

90mm

Efficiency

79%

Series

S8VK-G

Minimum Temperature

-40°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

China