Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

RS Stock No.: 776-9507Brand: OmronManufacturers Part No.: S8VK-G24024Distrelec Article No.: 11041394
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8VK-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 60 x 150mm

Width

60mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

180mV

Output Voltage Adjustment Range

-10 → +15%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE

MTBF

360000h

Country of Origin

China

Product details

S8VK-G Series Standard Single Phase Switch Mode Power Supply 15W to 480W

S8VK-G Series of standard Single Phase, switch mode power supplies are hard wearing, compact, easy to use and are excellent working in tough environments. The S8VK-G has a compact design, safe, reliable, easy to mount, simply click onto a standard DIN Rail. The S8VK runs in stable conditions for a long time over wide temperature ranges -40°C to 70°C. Excellent resistance to vibration thanks to the DIN Rail mounting clip, two sets of DC output terminals. International safety standards including, marine applications, this power supply is provides it all. The compact S8VK-G power supply provides high-power density in a compact design with reduced costs thanks to minimum wiring requirements.

Features and Benefits.

• Compact power supply
• Single phase
• Switch mode
• Quick and easy installation
• Easy click attachment to DIN Rails
• High resistance to tough environments
• Safe
• Reliable
• Excellent vibration resistance
• 2 sets of DC output terminals
• High-power density reduced costs
• Minimal wiring required
• Run for long periods within stable environments
• International safety standards including marine applications
• Universal input for international applications 100 V ac to 240 V ac.
• Temperature range -40°C to 70°C
• Power boost function at 120%
• RoHS compliant

Power Ratings Available.

15 W to 480 W

Output Voltages Available.

5 V dc to 48 V dc

What is a DIN Rail Mounted Power Supply?

A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.

What is A Switch Mode Power Supply?

Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is Single Phase?

A single phase power supply is simply a power supply that provides alternating current electric power within systems where the voltages are different. A single phase system normally has one neutral and power wire and the current passes between the 2 wires.

Safety and Storage.

Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and mounting clip ensuring vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Storage temperature range is -40°C to 80°C with no condensation or icing.
Storage humidity 0% to 95%.

Approvals

RoHS Compliant

Standards

UL508/60950-1,CSA C22.2 No. 107.1/60950-1,ANSI/ISA 12.12.01, EN50178, EN60950-1, EN61558-2-16, EMS: EN 61204-3, EMI: EN61204-3 Class B, EN 60204-1 PELV, 15 W/30 W/60 W models conform to UL Class 2 Output Standards.

Stock information temporarily unavailable.

P.O.A.

Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

P.O.A.

Omron S8VK-G Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

S8VK-G

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

100 → 240 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 60 x 150mm

Width

60mm

Depth

140mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

92%

Ripple And Noise

180mV

Output Voltage Adjustment Range

-10 → +15%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE

MTBF

360000h

Country of Origin

China

Product details

S8VK-G Series Standard Single Phase Switch Mode Power Supply 15W to 480W

S8VK-G Series of standard Single Phase, switch mode power supplies are hard wearing, compact, easy to use and are excellent working in tough environments. The S8VK-G has a compact design, safe, reliable, easy to mount, simply click onto a standard DIN Rail. The S8VK runs in stable conditions for a long time over wide temperature ranges -40°C to 70°C. Excellent resistance to vibration thanks to the DIN Rail mounting clip, two sets of DC output terminals. International safety standards including, marine applications, this power supply is provides it all. The compact S8VK-G power supply provides high-power density in a compact design with reduced costs thanks to minimum wiring requirements.

Features and Benefits.

• Compact power supply
• Single phase
• Switch mode
• Quick and easy installation
• Easy click attachment to DIN Rails
• High resistance to tough environments
• Safe
• Reliable
• Excellent vibration resistance
• 2 sets of DC output terminals
• High-power density reduced costs
• Minimal wiring required
• Run for long periods within stable environments
• International safety standards including marine applications
• Universal input for international applications 100 V ac to 240 V ac.
• Temperature range -40°C to 70°C
• Power boost function at 120%
• RoHS compliant

Power Ratings Available.

15 W to 480 W

Output Voltages Available.

5 V dc to 48 V dc

What is a DIN Rail Mounted Power Supply?

A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.

What is A Switch Mode Power Supply?

Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is Single Phase?

A single phase power supply is simply a power supply that provides alternating current electric power within systems where the voltages are different. A single phase system normally has one neutral and power wire and the current passes between the 2 wires.

Safety and Storage.

Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and mounting clip ensuring vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Storage temperature range is -40°C to 80°C with no condensation or icing.
Storage humidity 0% to 95%.

Approvals

RoHS Compliant

Standards

UL508/60950-1,CSA C22.2 No. 107.1/60950-1,ANSI/ISA 12.12.01, EN50178, EN60950-1, EN61558-2-16, EMS: EN 61204-3, EMI: EN61204-3 Class B, EN 60204-1 PELV, 15 W/30 W/60 W models conform to UL Class 2 Output Standards.