Omron S8VK-S Switched Mode DIN Rail Power Supply, 230V ac ac, dc Input, 24V dc dc Output, 1.3A Output, 30W

RS Stock No.: 144-0873Brand: OmronManufacturers Part No.: S8VK-S03024Distrelec Article No.: 30100818
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8VK-S

DC Input Voltage

350V dc

Type

Switched Mode

AC Input Voltage

240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

32 x 91.2 x 90mm

Height

90mm

Depth

91.2mm

Width

32mm

Maximum Temperature

+70°C

Standards Met

ANSI/ISA 12.12.01, CSA C22.2 No. 107.1, CSA C22.2 No. 213, CSA C22.2 No. 60950-1, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3 Class B, EN/IEC 60204-1, EN/IEC 61558-2-16, UL 508, UL 60950-1 Recognised

Efficiency

86 % @ 230 V ac, 87 % @ 115 V ac

Mounting Type

DIN Rail Mount

Load Regulation

1.5%

Special Features

5-Year Warranty, DC Input Supported, High Efficiency, Overload, Power Boost Function, Short Circuit Proof, Side-by-Side Mount, Virtually No Inrush Current

MTBF

135000h

Ripple And Noise

190mV Pk-Pk

Output Voltage Adjustment Range

21.6 → 28V

Minimum Temperature

-40°C

Country of Origin

China

Product details

Switch Mode Power Supply S8VK-S Series

The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.

Features and Benefits

• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Product Application Information

The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.

Standards

UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16

Stock information temporarily unavailable.

P.O.A.

Omron S8VK-S Switched Mode DIN Rail Power Supply, 230V ac ac, dc Input, 24V dc dc Output, 1.3A Output, 30W

P.O.A.

Omron S8VK-S Switched Mode DIN Rail Power Supply, 230V ac ac, dc Input, 24V dc dc Output, 1.3A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

S8VK-S

DC Input Voltage

350V dc

Type

Switched Mode

AC Input Voltage

240V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

32 x 91.2 x 90mm

Height

90mm

Depth

91.2mm

Width

32mm

Maximum Temperature

+70°C

Standards Met

ANSI/ISA 12.12.01, CSA C22.2 No. 107.1, CSA C22.2 No. 213, CSA C22.2 No. 60950-1, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3 Class B, EN/IEC 60204-1, EN/IEC 61558-2-16, UL 508, UL 60950-1 Recognised

Efficiency

86 % @ 230 V ac, 87 % @ 115 V ac

Mounting Type

DIN Rail Mount

Load Regulation

1.5%

Special Features

5-Year Warranty, DC Input Supported, High Efficiency, Overload, Power Boost Function, Short Circuit Proof, Side-by-Side Mount, Virtually No Inrush Current

MTBF

135000h

Ripple And Noise

190mV Pk-Pk

Output Voltage Adjustment Range

21.6 → 28V

Minimum Temperature

-40°C

Country of Origin

China

Product details

Switch Mode Power Supply S8VK-S Series

The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.

Features and Benefits

• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Product Application Information

The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.

Standards

UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16