Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Length
32mm
Width
90mm
Depth
90mm
Efficiency
89%
Series
S8VK-S
Minimum Temperature
-40°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron Embedded Switch Mode Power Supply SMPS, S8VK-S06024, 24V dc, 2.5A, 60W, 1 Output, 100 → 240V ac Input
1
P.O.A.
Omron Embedded Switch Mode Power Supply SMPS, S8VK-S06024, 24V dc, 2.5A, 60W, 1 Output, 100 → 240V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
DIN Rail Mount
Length
32mm
Width
90mm
Depth
90mm
Efficiency
89%
Series
S8VK-S
Minimum Temperature
-40°C
Weight
250g
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in