Omron S8VK-S Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

RS Stock No.: 111-3525Brand: OmronManufacturers Part No.: S8VK-S06024Distrelec Article No.: 30084720
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8VK-S

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

32mm

Depth

90mm

Height

90mm

Ripple And Noise

190mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Special Features

DC Input Supported

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

87 % @ 115 V ac, 89 % @ 230 V ac

Maximum Temperature

+70°C

Standards Met

CE

Distrelec Product Id

30084720

Country of Origin

China

Product details

Switch Mode Power Supply S8VK-S Series

The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.

Features and Benefits

• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Product Application Information

The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.

Standards

UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16

Stock information temporarily unavailable.

P.O.A.

Omron S8VK-S Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc Input, 24V dc dc

P.O.A.

Omron S8VK-S Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 350V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

S8VK-S

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 350V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

32mm

Depth

90mm

Height

90mm

Ripple And Noise

190mV Pk-Pk

MTBF

135000h

Output Voltage Adjustment Range

21.6 → 28V

Load Regulation

1.5%

Special Features

DC Input Supported

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Efficiency

87 % @ 115 V ac, 89 % @ 230 V ac

Maximum Temperature

+70°C

Standards Met

CE

Distrelec Product Id

30084720

Country of Origin

China

Product details

Switch Mode Power Supply S8VK-S Series

The S8VK-S series of single phase switch mode power supplies from Omron are the perfect fit for small control panels. With easy wiring push in plus technology, wiring time can be greatly reduced by up to 60%. Simply push in the wires by hand, and the wires are more secure than using a regular screw terminal block. The S-type unit has a robust design and comes coated for protection against harsh environments.

Features and Benefits

• Switch mode
• Compact, space saving
• Easy wiring
• Push in
• Built-in control circuit transformer
• Operation possible at ambient temperatures (-40 ºC to 70 ºC)
• DC input supported (90 V dc to 350 V dc)
• Power boost function at 120%
• Horizontal side by side mounting
• Vibration resistance to 5G, and 300 V ac abnormal input voltage supported for 1 second
• PCB coating protects against dust, corrosive gas and humidity
• Humidity resistant
• Certification for 3000 m altitude
• RoHS compliant
S8VK-S06024
60 W, 100 V ac to 240 V ac, 24 V output, 2.5 A output current, 3 A boost current, 89% efficiency.
S8VK-S12024
120 W, 100 V ac to 240 V ac, 24 V output, 5 A output current, 6 A boost current, 92% efficiency.
S8VK-S48024
480 W, 100 V ac to 240 V ac, 24 V output, 20 A output current, 30 A boost current, 93% efficiency.
S8VK-S24024
240 W, 100 V ac to 240 V ac, 24 V output, 10 A output current, 15 A boost current, 93% efficiency.
S8VK-S03024
30 W, 100 V ac to 240 V ac, 24 V output, 1.3 A output current, 1.56 A boost current, 68% efficiency.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Storage temperature -40°C to 85°C.
Operating temperature -40°C to 70°C.
Power supply life expectancy 10 years.

Product Application Information

The S8VK-S DIN Rail power supply is ideal for use in most environments. This PSU has the ability to be used on sites with poor power quality, high humidity and corrosive gases.
With fast installation possible due to their push in plus technology and their space-saving size, these PSUs can be used in most industries.

Standards

UL508 / UL1310 (60w Only), UL/EN/IEC 60950-1 and EN 50178, SEMI F47-0706, EN/IEC 61558-2-16