Omron S8VK-WA Switched Mode DIN Rail Power Supply, 400V ac ac Input, 24V dc dc Output, 20A Output, 2kW

Technical documents
Specifications
Brand
OmronSeries
S8VK-WA
DC Input Voltage
810V dc
AC Input Voltage
480V ac
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
2kW
Dimensions
124 x 121.4 x 108.2mm
Width
65mm
Depth
111.4mm
Height
125.2mm
Minimum Temperature
-40°C
Mounting Type
DIN Rail Mount
Efficiency
93%
Ripple And Noise
80mV Pk-Pk
MTBF
230000h
Output Voltage Adjustment Range
24 → 29.5V
Maximum Temperature
+70°C
Standards Met
CE
Distrelec Product Id
30399684
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSeries
S8VK-WA
DC Input Voltage
810V dc
AC Input Voltage
480V ac
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Input Voltage
400V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
2kW
Dimensions
124 x 121.4 x 108.2mm
Width
65mm
Depth
111.4mm
Height
125.2mm
Minimum Temperature
-40°C
Mounting Type
DIN Rail Mount
Efficiency
93%
Ripple And Noise
80mV Pk-Pk
MTBF
230000h
Output Voltage Adjustment Range
24 → 29.5V
Maximum Temperature
+70°C
Standards Met
CE
Distrelec Product Id
30399684
Country of Origin
China