Omron Switching Power Supply, S8VK-T96024-400, 24V dc, 32A, 960W, 480V ac Input Voltage

RS Stock No.: 215-4173Brand: OmronManufacturers Part No.: S8VKT96024400Distrelec Article No.: 30132944
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

32A

Power Rating

960W

Input Voltage

480V ac

Width

135mm

Medical Approved

No

Efficiency

92%

Series

S8VK-T

Distrelec Product Id

30132944

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Switching Power Supply, S8VK-T96024-400, 24V dc, 32A, 960W, 480V ac Input Voltage

P.O.A.

Omron Switching Power Supply, S8VK-T96024-400, 24V dc, 32A, 960W, 480V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Voltage

24V dc

Output Current

32A

Power Rating

960W

Input Voltage

480V ac

Width

135mm

Medical Approved

No

Efficiency

92%

Series

S8VK-T

Distrelec Product Id

30132944

Country of Origin

China