Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Current
22A
Power Rating
300W
Width
62.5mm
Depth
83.5mm
Minimum Temperature
0°C
Efficiency
79%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±0.8%
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 22A Output, 300W
1
P.O.A.
Omron Switch Mode DIN Rail Panel Mount Power Supply, 22A Output, 300W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
OmronType
Switch Mode
Output Current
22A
Power Rating
300W
Width
62.5mm
Depth
83.5mm
Minimum Temperature
0°C
Efficiency
79%
Ripple And Noise
±2%
MTBF
135000h
Load Regulation
±0.8%
Maximum Temperature
+50°C
You may be interested in