Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.7A Output, 90W

RS Stock No.: 441-5844Brand: OmronManufacturers Part No.: S8VS-09024B
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.7A

Dimensions

121.3 x 50 x 119.5mm

Depth

121.2mm

Height

115mm

Width

50mm

Minimum Temperature

-10°C

Efficiency

80%

Load Regulation

±1.5%

MTBF

135000h

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

P.O.A.

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.7A Output, 90W

P.O.A.

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 3.7A Output, 90W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.7A

Dimensions

121.3 x 50 x 119.5mm

Depth

121.2mm

Height

115mm

Width

50mm

Minimum Temperature

-10°C

Efficiency

80%

Load Regulation

±1.5%

MTBF

135000h

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals