Technical documents
Specifications
Brand
OmronSeries
S8VS
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Dimensions
121.3 x 50 x 119.5mm
Width
50mm
Depth
121.2mm
Height
115mm
Maximum Temperature
+60°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
MTBF
135000h
Minimum Temperature
-10°C
Efficiency
80%
Load Regulation
±1.5%
Country of Origin
China
Product details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Approvals
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSeries
S8VS
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Dimensions
121.3 x 50 x 119.5mm
Width
50mm
Depth
121.2mm
Height
115mm
Maximum Temperature
+60°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
MTBF
135000h
Minimum Temperature
-10°C
Efficiency
80%
Load Regulation
±1.5%
Country of Origin
China
Product details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Approvals