Technical documents
Specifications
Brand
OmronSeries
S8VS
Type
Power Supply
AC Input Voltage
100 → 240V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
7.5A
Power Rating
180W
Dimensions
125.3 x 76.4 x 120.75mm
Depth
125.3mm
Height
120.75mm
Width
76.4mm
Minimum Temperature
+25°C
Efficiency
88%
Load Regulation
±1.5%
MTBF
135000h
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Product details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Approvals
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSeries
S8VS
Type
Power Supply
AC Input Voltage
100 → 240V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
7.5A
Power Rating
180W
Dimensions
125.3 x 76.4 x 120.75mm
Depth
125.3mm
Height
120.75mm
Width
76.4mm
Minimum Temperature
+25°C
Efficiency
88%
Load Regulation
±1.5%
MTBF
135000h
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mount
Ripple And Noise
±2%
Product details
60W to 240W S8VS Series Power Supplies
A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
60/90/120/180/240/480-W Models
• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display
Approvals