Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

RS Stock No.: 452-8669Brand: OmronManufacturers Part No.: S8VS-24024B
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125.3 x 100 x 116.5mm

Depth

125.2mm

Width

100mm

Height

115mm

Minimum Temperature

-10°C

Efficiency

80%

MTBF

135000h

Load Regulation

±1.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+60°C

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals

Stock information temporarily unavailable.

P.O.A.

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

P.O.A.

Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Series

S8VS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125.3 x 100 x 116.5mm

Depth

125.2mm

Width

100mm

Height

115mm

Minimum Temperature

-10°C

Efficiency

80%

MTBF

135000h

Load Regulation

±1.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

±2%

Maximum Temperature

+60°C

Country of Origin

China

Product details

60W to 240W S8VS Series Power Supplies

A range of switch mode power supplies from Omron with or without indication monitors and simple functions for easy system use.The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.

60/90/120/180/240/480-W Models

• 90-W models have an indication monitor that conforms to UL Class 2 Output standards
• New models with screwless terminal blocks and indication monitor
• 3-digit, 7-segment status display

Approvals