Omron Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

RS Stock No.: 379-549Brand: OmronManufacturers Part No.: S8VT-F24024E
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

10A

Power Rating

240W

Dimensions

139.9 x 45 x 181mm

Width

45mm

Depth

181mm

Minimum Temperature

-10°C

Efficiency

90%

Ripple And Noise

100mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950

Stock information temporarily unavailable.

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W

P.O.A.

Omron Switch Mode DIN Rail Panel Mount Power Supply, 10A Output, 240W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Electrical Phase

3

Output Current

10A

Power Rating

240W

Dimensions

139.9 x 45 x 181mm

Width

45mm

Depth

181mm

Minimum Temperature

-10°C

Efficiency

90%

Ripple And Noise

100mV Pk-Pk

Load Regulation

±0.5%

Maximum Temperature

+70°C

Country of Origin

Italy

Product details

S8VT series, 120 to 960 W

3 phase
Overvoltage and overload protection
Parallel and serial operation possible
No fan needed

Approvals

UL, CSA

Standards

EN60950