Omron Pin Plunger Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-0831Brand: OmronManufacturers Part No.: SS-10Distrelec Article No.: 13572609
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (10.1 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP40

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 10.1 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Product details

Omron SS Subminiature Basic Switch (10.1 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available