Technical documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Distrelec Product Id
13572617
Product details
Omron SS Subminiature Basic Switch (10.1 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
10.1 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.49 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.06N
Operating Temperature Range
-25 → +85°C
Distrelec Product Id
13572617
Product details
Omron SS Subminiature Basic Switch (10.1 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available