Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40

RS Stock No.: 686-6985Brand: OmronManufacturers Part No.: SS-5-FDistrelec Article No.: 30171271
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch
(5 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40
Select packaging type

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch
(5 A)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available