Technical documents
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.5 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.25N
Operating Temperature Range
-25 → +125°C
Country of Origin
Japan
Product details
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.5 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.25N
Operating Temperature Range
-25 → +125°C
Country of Origin
Japan
Product details
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ