Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2705Brand: OmronManufacturers Part No.: SSG-01L2H
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

P.O.A.

Omron Roller Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ