Omron Hinge Lever Subminiature Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40

RS Stock No.: 616-0035Brand: OmronManufacturers Part No.: SSG-5L1T
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ

Stock information temporarily unavailable.

P.O.A.

Omron Hinge Lever Subminiature Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40

P.O.A.

Omron Hinge Lever Subminiature Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.6 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Contact Material

Silver

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +125°C

Country of Origin

Japan

Product details

Subminiature Microswitch

Sub-miniature microswitch in V4 style housing

RoHS compliant
Conforms to EN61058-1
PCB terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm

Approvals

UL, CSA, VDE, TUV, BEAB, IMQ