Omron Inverter Drive, 7.5 kW, 3 Phase, 690 V ac, 705 A, SX Series

RS Stock No.: 215-3515Brand: OmronManufacturers Part No.: SX-D67P5-EFA4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

705 A

For Use With

Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave

Series

SX

Field Bus Communication Type

bluetooth, MODBUS

IP Rating

IP54

Output Frequency

400Hz

STO

No

Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 690 V ac, 705 A, SX Series

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 690 V ac, 705 A, SX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

705 A

For Use With

Bluetooth, DeviceNet Slave, EtherCAT Slave, EtherNet/IP, MODBUS Slave

Series

SX

Field Bus Communication Type

bluetooth, MODBUS

IP Rating

IP54

Output Frequency

400Hz

STO

No