Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc

RS Stock No.: 808-6162Brand: OmronManufacturers Part No.: TL-Q5MC1 2M
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

ABS

Width

17mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Standards Met

CE

Series

TL-Q

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Country of Origin

China

Product details

TL-N & TL-Q Standard Inductive Sensors

The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications

Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc

P.O.A.

Omron Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

ABS

Width

17mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Standards Met

CE

Series

TL-Q

Depth

17mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Country of Origin

China

Product details

TL-N & TL-Q Standard Inductive Sensors

The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications

Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control